3M Air Filter for Aircare Filtration Units
- RS Stock No.:
- 834-290
- Mfr. Part No.:
- 7100326990
- Manufacturer:
- 3M
N
Subtotal (1 unit)*
PHP15,962.48
(exc. VAT)
PHP17,877.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,962.48 |
*price indicative
- RS Stock No.:
- 834-290
- Mfr. Part No.:
- 7100326990
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Air Filter | |
| For Use With | Aircare Filtration Units | |
| For Removal | Oil Aerosol, Oil Mist, Water | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Air Filter | ||
For Use With Aircare Filtration Units | ||
For Removal Oil Aerosol, Oil Mist, Water | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The 3M Aircare Filtration Unit is a high-performance Air filtration solution designed to deliver clean, breathable compressed Air, effectively removing contaminants such as water, oil droplets, and particulates from the Air supply.
Three-stage filtration system removes particulates, water and oil droplets
Simple, screw-fit filter elements ensure secure maintenance
Features semi-automatic drains for ease during depressurisation
Differential pressure indicator alerts when filter inspection is needed
Robust aluminium bowl construction enhances durability
Provides airflow exceeding 1200 litres per minute
Related links
- 3M Versaflo Spare Parts for use with ACU-03 and ACU-04 Aircare filtration units
- Parker Replacement Filter Element for GL and GL Plus Compressed Air Filter
- SMC 5 μm Replacement Filter for AFF44 Series Air Filter
- SMC 5 μm Replacement Filter for AFF24 Series Air Filter
- Norgren Compressed Air Filter Element
- Parker Replacement Cartridge for Racor AF M408512 Marine Air Filter/Silencer Housing Assemblies
- Parker Compressed Air Filter Element for TG(E/A/H/S)
- Norgren 5 μm Compressed Air Filter Element for B82G