Parker 3 μm Replacement Filter Element for TG(E/A/H/S) and G/CNG

N

This image is representative of the product range

Subtotal (1 unit)*

PHP52,477.87

(exc. VAT)

PHP58,775.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP52,477.87

*price indicative

RS Stock No.:
825-003
Mfr. Part No.:
XP18T
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Filtration Size

3μm

Product Type

Replacement Filter Element

For Use With

TG(E/A/H/S) and G/CNG

For Removal

Compressed Air Contamination

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Parker Replacement Compressed Air and Gas Filter Element removes oil aerosols, water and solid contaminants from industrial networks. This high-efficiency coalescing component ensures continuous fluid cleanliness to protect downstream machinery from corrosion and breakdown.

Fits Zander G, GH, F, LV, TG and G or CNG Series filter housings

Works as a high-performance coalescing pre-filter to capture bulk droplets

Belongs to the same industrial component family as the XP13T and XP19T

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy