Parker 3 μm Replacement Filter Element for TG(E/A/H/S) and G/CNG
- RS Stock No.:
- 823-501
- Mfr. Part No.:
- XP14T
- Manufacturer:
- Parker
N
Subtotal (1 unit)*
PHP41,086.47
(exc. VAT)
PHP46,016.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP41,086.47 |
*price indicative
- RS Stock No.:
- 823-501
- Mfr. Part No.:
- XP14T
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Filtration Size | 3μm | |
| Product Type | Replacement Filter Element | |
| For Use With | TG(E/A/H/S) and G/CNG | |
| For Removal | Compressed Air Contamination | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Filtration Size 3μm | ||
Product Type Replacement Filter Element | ||
For Use With TG(E/A/H/S) and G/CNG | ||
For Removal Compressed Air Contamination | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker genuine replacement compressed Air filter element designed to meet the demanding needs of gas filtration systems while ensuring optimal performance and reliability in your operations.
Replacement elements ensure quality and performance
Compatible with G, GH, F, LV, TG(E/A/H/S) and G/CNG series housings
Element change interval Coalescing and dry particulate - 12 months
Oil vapour reduction occurs when oil vapour or odour is detected
Related links
- Parker 3 μm Replacement Filter Element for TG(E/A/H/S) and G/CNG
- Parker 3 μm Replacement Filter Element for TG(E/A/H/S) and G/CNG housing
- Parker Replacement Filter Element for TG(E/A/H/S) and G/CNG
- Parker Replacement Filter Element for TG(E/A/H/S) and G/CNG housing
- Parker Compressed Air Filter Element for TG(E/A/H/S)
- Parker 3 μm Replacement Filter Element for Hypefilter
- Parker 3 μm Replacement Filter Element for OIL-X / EVOLUTION / FL
- Parker 3 μm Replacement Filter Element for OIL-X EVOLUTION 055
