Parker 3 μm Replacement Filter Element for TG(E/A/H/S) and G/CNG
- RS Stock No.:
- 823-382
- Mfr. Part No.:
- 3050ZP
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP43,001.03
(exc. VAT)
PHP48,161.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP43,001.03 |
*price indicative
- RS Stock No.:
- 823-382
- Mfr. Part No.:
- 3050ZP
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Replacement Filter Element | |
| Filtration Size | 3μm | |
| For Use With | TG(E/A/H/S) and G/CNG | |
| For Removal | Compressed Air Contamination | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Replacement Filter Element | ||
Filtration Size 3μm | ||
For Use With TG(E/A/H/S) and G/CNG | ||
For Removal Compressed Air Contamination | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker genuine replacement compressed Air filter element delivers superior filtration for Air and gas systems, ensuring optimal performance and reliability in various industrial applications.
Utilises coalescing and dry particulate filter technology for effective Air purification
Designed to fit G, GH, F, LV, TG(E/A/H/S) and G/CNG Series housings
Element type ensures general purpose coalescing for enhanced system reliability
Recommended change interval of 12 months for coalescing and dry particulate applications
Related links
- Parker 3 μm Replacement Filter Element for TG(E/A/H/S) and G/CNG
- Parker 3 μm Replacement Filter Element for TG(E/A/H/S) and G/CNG housing
- Parker Replacement Filter Element for TG(E/A/H/S) and G/CNG
- Parker Replacement Filter Element for TG(E/A/H/S) and G/CNG housing
- Parker Compressed Air Filter Element for TG(E/A/H/S)
- Parker 3 μm Replacement Filter Element for Hypefilter
- Parker 3 μm Replacement Filter Element for OIL-X / EVOLUTION / FL
- Parker 3 μm Replacement Filter Element for OIL-X EVOLUTION 055
