SMC 3/8 in Vacuum Regulator - 0.2 MPa, ITV0010-3N, 1/8 in 6L/min, Metric ITV0000
- RS Stock No.:
- 894-968
- Mfr. Part No.:
- ITV0010-3N
- Manufacturer:
- SMC
N
Subtotal (1 unit)*
PHP27,117.14
(exc. VAT)
PHP30,371.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,117.14 |
*price indicative
- RS Stock No.:
- 894-968
- Mfr. Part No.:
- ITV0010-3N
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | 3/8 in | |
| Product Type | Vacuum Regulator | |
| Connection Thread Standard | Metric | |
| Series | ITV0000 | |
| Pressure Gauge Port Size | 1/8 in | |
| Body Material | Aluminium Alloy | |
| Overall Length | 50mm | |
| Maximum Flow Rate | 6L/min | |
| Maximum Operating Pressure | 0.2 MPa | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Pressure Gauge Port Thread Standard | Metric | |
| Overall Height | 82mm | |
| Standards/Approvals | UKCA | |
| Overall Width | 15mm | |
| Model Number | ITV0010-3N | |
| Pressure Setting Range | 0.001 → 0.1 MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size 3/8 in | ||
Product Type Vacuum Regulator | ||
Connection Thread Standard Metric | ||
Series ITV0000 | ||
Pressure Gauge Port Size 1/8 in | ||
Body Material Aluminium Alloy | ||
Overall Length 50mm | ||
Maximum Flow Rate 6L/min | ||
Maximum Operating Pressure 0.2 MPa | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Pressure Gauge Port Thread Standard Metric | ||
Overall Height 82mm | ||
Standards/Approvals UKCA | ||
Overall Width 15mm | ||
Model Number ITV0010-3N | ||
Pressure Setting Range 0.001 → 0.1 MPa | ||
- COO (Country of Origin):
- JP
The SMC electro-pneumatic regulator delivers precise electronic Air pressure control in a Compact 15 mm wide design. Perfect for tight industrial spaces, it optimises pneumatic systems by adjusting output pressure based on a voltage signal.
High clarity digital LED display for real time monitoring
Low pressure regulation from 0.001 to 0.1 Mpa
High response internal control loop ensures pressure stability
Dust tight and water resistant IP65 equivalent housing
Related links
- SMC 4 mm Pneumatic Regulator - 0.2 Mpa, ITV0010-3BL 4000L/min ITV0000
- SMC 4 mm Air Regulator - 1 MPa Metric ITV
- SMC 3/8 in G Pneumatic Regulator - 0.2 Mpa, ITV2010-31F3BN3 4000L/min ITV2000
- SMC 3/8 in G Pneumatic Regulator - 0.2 Mpa, ITV2010-01F3N3 4000L/min ITV
- SMC 1/8 in Pneumatic Regulator - 0.2 Mpa G ITV1000
- SMC 1/8 in Pneumatic Regulator - 0.2 Mpa G ITV1000
- SMC 1/4 in G Pneumatic Regulator - 0.2 Mpa, ITV1010-31F2N 4000L/min ITV1000
- SMC 1/4 in G Air Regulator - 0.2 Mpa, IR2000-F02BG-X1 IR2000
