SMC M5 X 0.8 Miniature Regulator - 0.8 Mpa, ARJ210-M5-1, M5 X 0.8 20L/min, M5 x 0.8 ARJ
- RS Stock No.:
- 848-028
- Mfr. Part No.:
- ARJ210-M5-1
- Manufacturer:
- SMC
N
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 848-028
- Mfr. Part No.:
- ARJ210-M5-1
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | M5 X 0.8 | |
| Product Type | Miniature Regulator | |
| Connection Thread Standard | M5 x 0.8 | |
| Series | ARJ | |
| Pressure Gauge Port Size | M5 X 0.8 | |
| Body Material | Aluminium Alloy | |
| Maximum Flow Rate | 20L/min | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Pressure Gauge Port Thread Standard | Metric | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 32mm | |
| Overall Height | 80mm | |
| Pressure Setting Range | 0.2 → 0.7 Mpa | |
| Model Number | ARJ210-M5-1 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size M5 X 0.8 | ||
Product Type Miniature Regulator | ||
Connection Thread Standard M5 x 0.8 | ||
Series ARJ | ||
Pressure Gauge Port Size M5 X 0.8 | ||
Body Material Aluminium Alloy | ||
Maximum Flow Rate 20L/min | ||
Maximum Operating Pressure 0.8 Mpa | ||
Minimum Operating Temperature -5°C | ||
Pressure Gauge Port Thread Standard Metric | ||
Maximum Operating Temperature 60°C | ||
Overall Width 32mm | ||
Overall Height 80mm | ||
Pressure Setting Range 0.2 → 0.7 Mpa | ||
Model Number ARJ210-M5-1 | ||
- COO (Country of Origin):
- CZ
The SMC Regulator is designed for lightweight applications, providing precise pressure control in pneumatic systems. Its Compact aluminium body weighs only 60 grams, making it Ideal for space-constrained environments.
Offers a regulating pressure range of 0.2 to 0.7 MPa
Includes dual piping connections for versatile installation
Features a pressure gauge port size of M5 x 0.8 for monitoring
Operating temperature range is –5 to 60°C, ensuring reliability in various conditions
Related links
- SMC M5 x 0.8 ARJ310F-01G-06 20L/min ARJ
- SMC M5 x 0.8 Pneumatic Regulator - 0.8 Mpa, ARJ210-M5BG-1 10L/min ARJ
- SMC M5 x 0.8 ARJ310-01BG 20L/min ARJ
- SMC M5 x 0.8 ARJ310F-01-04 20L/min ARJ
- SMC One-Touch Fitting Pneumatic Regulator -, M5 x 0.8 0.2 MPa ARJ
- SMC M5 ARJ310F-01-06 20L/min ARJ
- SMC M5 ARJ310-01-1 20L/min ARJ
- SMC M5 ARJ310F-01B-04-S 20L/min ARJ
