SMC Air Regulator - 1 MPa, ITV2030-04F2N 1500L/min, G ITV1000/2000/3000
- RS Stock No.:
- 847-200
- Mfr. Part No.:
- ITV2030-04F2N
- Manufacturer:
- SMC
N
Subtotal (1 unit)*
PHP111,581.35
(exc. VAT)
PHP124,971.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP111,581.35 |
*price indicative
- RS Stock No.:
- 847-200
- Mfr. Part No.:
- ITV2030-04F2N
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Air Regulator | |
| Connection Thread Standard | G | |
| Series | ITV1000/2000/3000 | |
| Body Material | Aluminium Alloy | |
| Maximum Flow Rate | 1500L/min | |
| Maximum Operating Pressure | 1 MPa | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE | |
| Model Number | ITV2030-04F2N | |
| Pressure Setting Range | 0.5 MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Air Regulator | ||
Connection Thread Standard G | ||
Series ITV1000/2000/3000 | ||
Body Material Aluminium Alloy | ||
Maximum Flow Rate 1500L/min | ||
Maximum Operating Pressure 1 MPa | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE | ||
Model Number ITV2030-04F2N | ||
Pressure Setting Range 0.5 MPa | ||
The SMC electro-pneumatic regulator offers precise control of Air pressure, responding seamlessly to electrical signals for efficient operation in automated systems. Its Compact design optimizes space while maintaining robust performance.
IP65 equivalent enclosure ensures resistance to dust and water ingress
Max supply pressure of 1.0 MPa ensures operational reliability
Compact and lightweight design with built-in communication parts
Grease-free specification enhancing operational reliability
Related links
- SMC 3/8 Air Regulator - 1 MPa F ITV1000/2000/3000
- SMC 3/8 Air Regulator - 1 MPa G ITV1000/2000/3000
- SMC 3/8 Air Regulator - 1 MPa G ITV1000/2000/3000
- SMC 1/2 Air Regulator - 1 MPa F ITV1000/2000/3000
- SMC 1/4 in Air Regulator - 1 MPa G ITV1000
- SMC 1/4 in Pneumatic Regulator - 1 MPa G ITV1000
- SMC 1/8 in Pneumatic Regulator - 1 MPa G ITV1000
- SMC 1/8 in Pneumatic Regulator - 1 MPa G ITV1000
