SMC Tube Pneumatic Regulator -, 6 mm 1 MPa ARM10F, ARM10F2-08G
- RS Stock No.:
- 846-162
- Mfr. Part No.:
- ARM10F2-08G
- Manufacturer:
- SMC
N
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 846-162
- Mfr. Part No.:
- ARM10F2-08G
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | ARM10F | |
| Outlet Size | 6 mm | |
| Outlet Type | Tube | |
| Inlet Type | Push-In | |
| Material | PBT | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | JIS | |
| Minimum Operating Pressure | 1MPa | |
| Model Number | ARM10F2-08G | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Series ARM10F | ||
Outlet Size 6 mm | ||
Outlet Type Tube | ||
Inlet Type Push-In | ||
Material PBT | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals JIS | ||
Minimum Operating Pressure 1MPa | ||
Model Number ARM10F2-08G | ||
- COO (Country of Origin):
- JP
The SMC Compact manifold regulator is designed to facilitate both common and individual supply configurations, ensuring efficient regulation of pressure with minimal space requirements.
High degree of freedom in selection allows versatile configurations
Available in multiple handle positions, enhancing user accessibility
One-touch fittings simplify installation and maintenance
Digital pressure switch compliance ensures precise monitoring of pressure
Related links
- SMC Tube Pneumatic Regulator - ARM10F1-08G
- SMC Tube Pneumatic Regulator - ARM10F3-08G
- SMC Tube Pneumatic Regulator - ARM10F1-08G-1
- SMC Tube Pneumatic Regulator - ARM10F2-06G
- SMC Tube Pneumatic Regulator - ARM10F3-06G
- SMC Tube Pneumatic Regulator -, 6 mm 0.5 bar ARM
- SMC Tube Pneumatic Regulator -, 6 mm 0.5 bar ARM11
- SMC Tube Pneumatic Regulator -, 6 mm 0.5 bar ARM11B
