Festo 1/8 in G Air Regulator - 6 bar, 8153295 VPPI
- RS Stock No.:
- 344-395
- Mfr. Part No.:
- VPPI-5L-3-G18-0L2H-V1-S1BT
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP79,680.87
(exc. VAT)
PHP89,242.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP79,680.87 |
*price indicative
- RS Stock No.:
- 344-395
- Mfr. Part No.:
- VPPI-5L-3-G18-0L2H-V1-S1BT
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 1/8 in G | |
| Product Type | Air Regulator | |
| Series | VPPI | |
| Body Material | Polyamide | |
| Overall Length | 95.3mm | |
| Maximum Operating Pressure | 6 bar | |
| Overall Width | 42.2mm | |
| Standards/Approvals | RoHS-compliant | |
| Overall Height | 94.3mm | |
| Model Number | 8153295 | |
| Pressure Setting Range | 0 → 2 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 1/8 in G | ||
Product Type Air Regulator | ||
Series VPPI | ||
Body Material Polyamide | ||
Overall Length 95.3mm | ||
Maximum Operating Pressure 6 bar | ||
Overall Width 42.2mm | ||
Standards/Approvals RoHS-compliant | ||
Overall Height 94.3mm | ||
Model Number 8153295 | ||
Pressure Setting Range 0 → 2 bar | ||
- COO (Country of Origin):
- CH
The Festo proportional pressure regulator is designed to optimize control in pneumatic applications, ensuring precision and reliability. This model features an electric actuation type and employs a soft sealing principle, allowing for minimal total leakage. Its compact dimensions and innovative design make it suitable for a wide array of installations. With a versatile operating pressure range and high accuracy, it effectively handles various operational demands. Ideal for controlling compressed air and inert gases, this regulator also complies with multiple safety standards, making it a trustworthy choice for industrial purposes. Whether you need to manage input resistance or monitor burst pressures, this device delivers with efficiency and style.
Soft sealing principles ensure reduced leakage
Integrated Bluetooth functionality provides enhanced connectivity
Designed for easy mounting with M4 screw and H-rail options
Electrical connection tailored for streamlined installation
Multiple pneumatic connections allow flexibility in setup
Vibration and shock resistance ensures durability in demanding environments
Corrosion resistance class CRC 2 extends product lifespan
Compliant with stringent safety and environmental standards
Related links
- Festo VPPI Series Regulator G 1/8 G
- Festo 1/8 in G Regulator - 13 bar, 8104670 VPPI
- Festo VPPI Series Pressure Regulator 1/8 in G
- Festo VPPM-6L-L-1-G18-0L2H-V1N Series Pneumatic Regulator 6 mm G 1/8 G
- Festo VPPM-6L-L-1-G18-0L2H-V1N-S1 Series Pneumatic Regulator G 1/8 G
- Festo VPPM-6L-L-1-G18-0L2H-A4N Series Pneumatic Regulator G 1/8 G
- Festo VPPM-6L-L-1-G18-0L2H-A4N-S1 Series Pneumatic Regulator G 1/8 G
- Festo VPPM-6L-L-1-G18-0L2H-LK-S1 Series Pressure Regulator G 1/8 G
