Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, G 1/4 Male BSPP Coupler
- RS Stock No.:
- 903-936
- Mfr. Part No.:
- 25KAAW13RVX
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 pack of 2 units)*
PHP32,062.87
(exc. VAT)
PHP35,910.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP32,062.87 | PHP16,031.435 |
*price indicative
- RS Stock No.:
- 903-936
- Mfr. Part No.:
- 25KAAW13RVX
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Thread Standard | BSPP | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | G 1/4 | |
| Series | 25 Series | |
| Sub Type | Coupler | |
| Material | 303 Stainless Steel | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 200°C | |
| Maximum Operating Pressure | 507 psi | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Thread Standard BSPP | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size G 1/4 | ||
Series 25 Series | ||
Sub Type Coupler | ||
Material 303 Stainless Steel | ||
Thread Gender Male | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 200°C | ||
Maximum Operating Pressure 507 psi | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Parker industrial coupling designed for pneumatic applications, featuring a single shut-off function and a robust design to withstand demanding environments.
High-flow valve ensures optimum flow and minimal pressure drop
Single-hand operation allows for quick and easy connections
Constructed from Durable stainless steel for long service life
Compatible with water, air, and gases, providing versatile usage
Related links
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, G 1/4 Male BSPP Coupler
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, G 3/8 Male BSPP Coupler
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, G 1/8 Male BSPP Coupler
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, G 1/2 Male BSPP Coupler
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, G 1/4 Male BSPP 6mm Coupler
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, G 3/8 Female BSPP Coupler
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Coupler
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, G 1/8 Female BSPP Coupler
