Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Coupler

N

Subtotal (1 pack of 2 units)*

PHP14,485.83

(exc. VAT)

PHP16,224.13

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP14,485.83PHP7,242.915

*price indicative

RS Stock No.:
903-723
Mfr. Part No.:
21KAIW13RVX
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Thread Standard

BSPP

Product Type

Pneumatic Quick Connect Coupling

Thread Size

G 1/4

Series

21 Series

Sub Type

Coupler

Material

303 Stainless Steel

Thread Gender

Female

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

200°C

Maximum Operating Pressure

507 psi

Standards/Approvals

No

COO (Country of Origin):
DE
The Parker quick coupling system designed for pneumatic, liquid and gas applications, delivering reliable connectivity with its nominal diameter of 5 and functionality for pressures up to 35 bar.

Single-hand operation facilitates quick and easy connections

European profile ensures compatibility with a wide range of devices

Stainless Steel 303 construction provides durability and resistance to corrosion

Dry-break version enhances safety by minimising fluid loss during disconnection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy