Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, M 8 x 0.5 Metric Coupler
- RS Stock No.:
- 903-917
- Mfr. Part No.:
- 20KBKO06EVX
- Manufacturer:
- Parker
N
Subtotal (1 pack of 2 units)*
PHP25,903.04
(exc. VAT)
PHP29,011.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP25,903.04 | PHP12,951.52 |
*price indicative
- RS Stock No.:
- 903-917
- Mfr. Part No.:
- 20KBKO06EVX
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Thread Standard | Metric | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | M 8 x 0.5 | |
| Series | Series 20 | |
| Sub Type | Coupler | |
| Material | 316L Stainless Steel | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 200°C | |
| Maximum Operating Pressure | 507 psi | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Thread Standard Metric | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size M 8 x 0.5 | ||
Series Series 20 | ||
Sub Type Coupler | ||
Material 316L Stainless Steel | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 200°C | ||
Maximum Operating Pressure 507 psi | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Parker quick coupling system designed for efficient pneumatic, liquid, and gas applications, operating at pressures up to 35 bar. It features a nominal diameter of 2.7 mm and is available in Durable materials.
Mini industrial coupling with single-hand operation for ease of use
High flow rate capabilities despite its Compact size
Constructed from Stainless Steel 316L for enhanced durability
Compatible with water, air, and various chemicals
Related links
- Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, M 8 x 0.5 Metric Plug
- Parker Brass Pneumatic Quick Connect Coupling, M 8 x 0.5 Metric Coupler
- Parker Brass Pneumatic Quick Connect Coupling, M 8 x 0.5 Metric Plug
- Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, M 10 x 1 Metric Coupler
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, M 7 x 0.5 Metric Coupler
- Parker Brass Pneumatic Quick Connect Coupling, M 7 x 0.5 Metric Coupler
- Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, M5 Male Metric Coupler
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, M7 x 0.5 Metric Coupler
