Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, M 10 x 1 Metric Coupler

N

Subtotal (1 pack of 2 units)*

PHP24,012.67

(exc. VAT)

PHP26,894.19

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP24,012.67PHP12,006.335

*price indicative

RS Stock No.:
903-889
Mfr. Part No.:
21KBKO06EVX
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Pneumatic Quick Connect Coupling

Thread Standard

Metric

Thread Size

M 10 x 1

Series

21 Series

Sub Type

Coupler

Material

316L Stainless Steel

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

200°C

Maximum Operating Pressure

507 psi

Standards/Approvals

No

COO (Country of Origin):
DE
The Parker quick coupling system designed for fluid and gas applications, offering reliable connectivity with a nominal diameter of 5mm, making it suitable for pressure levels up to 35 bar.

Mini industrial coupling enables single-hand operation for swift connections

European profile ensures compatibility with widespread systems

Offers a dry-break version for leak prevention

Additional safety locking feature reduces accidental disconnection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy