Parker Brass Pneumatic Quick Connect Coupling, Single Shut-Off
- RS Stock No.:
- 903-884
- Mfr. Part No.:
- 2511 12 12
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 pack of 5 units)*
PHP19,481.92
(exc. VAT)
PHP21,819.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP19,481.92 | PHP3,896.384 |
*price indicative
- RS Stock No.:
- 903-884
- Mfr. Part No.:
- 2511 12 12
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | 2511 | |
| Sub Type | Single Shut-Off | |
| Material | Brass | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 20 bar | |
| Finish | Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series 2511 | ||
Sub Type Single Shut-Off | ||
Material Brass | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 20 bar | ||
Finish Nickel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Parker coupler offers a robust fluid connection solution designed for efficient flow with single shut-off functionality, Ideal for both Air and water applications.
Easy-to-install design with or without shut-off valves
Robust nickel-plated brass construction for corrosion resistance
Wide range of flow rates for versatile usage
Suitable for temperatures from -20°C to +100°C
Related links
- Parker Brass Pneumatic Quick Connect Coupling, Single Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 1/2 Male BSPP Single Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, 8mm Single Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 1/8 Female BSPP Single Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 3/8 Female BSPP Single Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Single Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Single Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, R 1/4 Male BSPT Single Shut-Off
