Parker Brass Pneumatic Quick Connect Coupling, Single Shut-Off

N

Subtotal (1 pack of 2 units)*

PHP16,256.04

(exc. VAT)

PHP18,206.76

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP16,256.04PHP8,128.02

*price indicative

RS Stock No.:
903-106
Mfr. Part No.:
20KAKO06RVX
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Pneumatic Quick Connect Coupling

Series

20

Sub Type

Single Shut-Off

Material

Brass

Minimum Operating Temperature

-15°C

Maximum Operating Pressure

35 bar

Maximum Operating Temperature

200°C

Finish

Untreated Surface

Standards/Approvals

ROHS

COO (Country of Origin):
DE
The Parker premium stainless steel mini quick coupling socket designed for precision pneumatics and fluid handling. It ensures reliable connections in demanding industrial environments.

Compact 2.7 mm diameter design fits tight spaces

Robust AISI 303 stainless steel withstands corrosion

Single hand operation maximises workplace efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy