Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Male BSPP Plug
- RS Stock No.:
- 903-464
- Mfr. Part No.:
- 21SFAW13MXX6
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 pack of 5 units)*
PHP8,715.53
(exc. VAT)
PHP9,761.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP8,715.53 | PHP1,743.106 |
*price indicative
- RS Stock No.:
- 903-464
- Mfr. Part No.:
- 21SFAW13MXX6
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Thread Standard | BSPP | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | G 1/4 | |
| Series | 21 Series | |
| Sub Type | Plug | |
| Material | Brass | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Pressure | 174 psi | |
| Maximum Operating Temperature | 240°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Thread Standard BSPP | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size G 1/4 | ||
Series 21 Series | ||
Sub Type Plug | ||
Material Brass | ||
Thread Gender Male | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Pressure 174 psi | ||
Maximum Operating Temperature 240°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker Coded Quick Coupling is an industrial coupling designed for pneumatic and fluid handling applications with a nominal diameter of 5 mm, ensuring reliable operation up to 35 bar.
Mechanical coding and colour coding prevent mix-ups between media
Single-hand operation facilitates easy and Rapid connections
Above-average flow rates for liquid and gaseous media
Suitable for applications requiring a robust brass construction
Related links
- Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Male BSPP Plug
- Parker Brass Pneumatic Quick Connect Coupling, G 1/8 Male BSPP Plug
- Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, G 1/4 Male BSPP Plug
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, G 1/4 Male BSPP Plug
- Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Male BSPP Coupler
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, G 3/8 Male BSPP Plug
- Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Male BSPP 4mm Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Male BSPP Straight-Through
