Parker Steel Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Single Shut-Off
- RS Stock No.:
- 903-225
- Mfr. Part No.:
- 34KAIW13SPN
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP39,325.95
(exc. VAT)
PHP44,045.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP39,325.95 | PHP3,932.595 |
*price indicative
- RS Stock No.:
- 903-225
- Mfr. Part No.:
- 34KAIW13SPN
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Thread Standard | BSPP | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | G 1/4 | |
| Series | 34 | |
| Sub Type | Single Shut-Off | |
| Material | Steel | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 35 bar | |
| Finish | Nickel | |
| Standards/Approvals | ROHS | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Thread Standard BSPP | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size G 1/4 | ||
Series 34 | ||
Sub Type Single Shut-Off | ||
Material Steel | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 35 bar | ||
Finish Nickel | ||
Standards/Approvals ROHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker quick coupling system designed for pneumatic and fluid handling applications, featuring a nominal diameter of 10 and pressure capabilities up to 35 bar, Ideal for efficient connections in various industrial settings.
UltraFlo valve ensures optimum flow with low pressure drop
Single-hand operation allows for quick and easy connection
Robust steel design is suitable for large pneumatic consumers
Valves incorporate features to minimise damage during operation
Related links
- Parker Steel Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Single Shut-Off
- Parker Steel Pneumatic Quick Connect Coupling, G 3/8 Female BSPP Single Shut-Off
- Parker Steel Pneumatic Quick Connect Coupling, G3/8 Female BSPP Single Shut-Off
- Parker Stainless Steel Pneumatic Quick Connect Coupling, G 1/8 Female BSPP Single Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Single Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 1/8 Female BSPP Single Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 3/8 Female BSPP Single Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Single Shut-Off
