Parker Brass Pneumatic Quick Connect Coupling, 2mm Straight-Through
- RS Stock No.:
- 902-274
- Mfr. Part No.:
- 02SFTF02MXN
- Manufacturer:
- Parker
N
Subtotal (1 pack of 10 units)*
PHP7,038.07
(exc. VAT)
PHP7,882.64
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP7,038.07 | PHP703.807 |
*price indicative
- RS Stock No.:
- 902-274
- Mfr. Part No.:
- 02SFTF02MXN
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | 02S | |
| Sub Type | Straight-Through | |
| Hose Barb Connection | 2mm | |
| Material | Brass | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 35 bar | |
| Finish | Nickel | |
| Standards/Approvals | ROHS | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series 02S | ||
Sub Type Straight-Through | ||
Hose Barb Connection 2mm | ||
Material Brass | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 35 bar | ||
Finish Nickel | ||
Standards/Approvals ROHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker Quick Coupling is a mini industrial coupling designed for air, fluid, and gas applications. It is Ideal for single-hand operation, making it perfect for efficient connections in tight spaces.
Single-hand operation facilitates easy and Rapid connections
Extremely Compact dimensions suit applications with limited space
Brass body material ensures durability and corrosion resistance
Compatible with the Series 02 Coupler for versatile usage
Related links
- Festo Nickel Plated Brass Pneumatic Quick Connect Coupling, 2mm
- Parker Brass Pneumatic Quick Connect Coupling, 9mm Plug
- Parker Brass Pneumatic Quick Connect Coupling, Coupling
- Parker Brass Pneumatic Quick Connect Coupling, 10mm Coupler
- Parker Brass Pneumatic Quick Connect Coupling, 9mm Coupler
- Parker Brass Pneumatic Quick Connect Coupling, 10mm Coupling
- Parker Brass Pneumatic Quick Connect Coupling, 13mm Coupler
- Parker Brass Pneumatic Quick Connect Coupling, 4mm Coupler
