Parker Brass Pneumatic Quick Connect Coupling, M 10 x 1 Metric Plug

N

This image is representative of the product range

Subtotal (1 pack of 10 units)*

PHP20,098.06

(exc. VAT)

PHP22,509.83

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP20,098.06PHP2,009.806

*price indicative

RS Stock No.:
902-100
Mfr. Part No.:
21SBKO06MPN
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Thread Standard

Metric

Product Type

Pneumatic Quick Connect Coupling

Thread Size

M 10 x 1

Series

21 Series

Sub Type

Plug

Material

Brass

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

507 psi

Maximum Operating Temperature

100°C

Standards/Approvals

No

Finish

Nickel Plated

COO (Country of Origin):
DE
The Parker quick coupling plug offers a versatile solution for pneumatic, liquid, and gas applications, designed for efficient connection with a nominal diameter of 5 mm, enabling use in various demanding environments.

Mini Industrial Coupling for Compact applications

Single-hand operation enables quick and effortless connection

European profile reflects a globally recognised standard

Available in dry-break version for enhanced safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy