Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, M 12 x 1 Metric Plug

N

Subtotal (1 pack of 2 units)*

PHP4,738.02

(exc. VAT)

PHP5,306.58

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from January 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP4,738.02PHP2,369.01

*price indicative

RS Stock No.:
903-927
Mfr. Part No.:
21SFKO08RXX
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Pneumatic Quick Connect Coupling

Thread Standard

Metric

Thread Size

M 12 x 1

Series

21 Series

Sub Type

Plug

Material

303 Stainless Steel

Minimum Operating Temperature

-40°C

Maximum Operating Pressure

507 psi

Maximum Operating Temperature

240°C

Standards/Approvals

No

COO (Country of Origin):
DE
The Parker quick coupling plug designed for efficient connection and disconnection in pneumatic, liquid, and gas applications, accommodating pressures up to 35 bar. Its robust design ensures reliability in diverse environments.

Mini Industrial Coupling enhances application versatility

Single-hand operation allows for quick and easy connections

European profile design maximises compatibility across systems

Available dry-break version enhances fluid handling safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy