Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 3/8 in 0.375in Connector
- RS Stock No.:
- 855-432
- Mfr. Part No.:
- HFC17612
- Manufacturer:
- Colder Products
N
Subtotal (1 unit)*
PHP2,400.99
(exc. VAT)
PHP2,689.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from December 16, 2026
- Plus 3 unit(s) shipping from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,400.99 |
*price indicative
- RS Stock No.:
- 855-432
- Mfr. Part No.:
- HFC17612
- Manufacturer:
- Colder Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Colder Products | |
| Product Type | Pneumatic Quick Connect Coupling hose Connector | |
| Thread Size | 3/8 in | |
| Series | HFC12 | |
| Sub Type | Connector | |
| Hose Barb Connection | 0.375in | |
| Material | Polypropylene | |
| Minimum Operating Temperature | 32°F | |
| Maximum Operating Temperature | 160°F | |
| Maximum Operating Pressure | 4.2 bar | |
| Select all | ||
|---|---|---|
Brand Colder Products | ||
Product Type Pneumatic Quick Connect Coupling hose Connector | ||
Thread Size 3/8 in | ||
Series HFC12 | ||
Sub Type Connector | ||
Hose Barb Connection 0.375in | ||
Material Polypropylene | ||
Minimum Operating Temperature 32°F | ||
Maximum Operating Temperature 160°F | ||
Maximum Operating Pressure 4.2 bar | ||
- COO (Country of Origin):
- US
The Colder Products lightweight coupling designed for efficient fluid control in various applications. Its ergonomic design facilitates easy handling while ensuring high flow rates and minimal spillage.
Vacuum to 60 psi operating pressure for diverse applications
Ergonomically designed for comfortable grip and simple operation
Constructed from chemically resistant polypropylene and gamma sterilisable
Compatible with HFC35 and HFC57 couplings for adaptable use
Features efficient valve design that maximises flow while reducing spillage
Related links
- Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 3/8 in 0.375in Connector
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 3/8 in 0.375in Connector
- Colder Products Chrome Plated Brass Pneumatic Quick Connect Coupling hose Connector, 3/8 in 0.375in Connector
- Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 3/8 in 9.5mm Connector
- Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 3/4 in 0.75in Connector
- Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/2 in 0.5in Connector
- Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/4 in 6.4mm Connector
- Colder Products Chrome Plated Brass Pneumatic Quick Connect Coupling hose Connector, 1/4 in 0.375in Connector
