Colder Products Chrome Plated Brass Pneumatic Quick Connect Coupling hose Connector, 3/8 in 0.375in Connector

N

Subtotal (1 unit)*

PHP5,543.29

(exc. VAT)

PHP6,208.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,543.29

*price indicative

RS Stock No.:
855-359
Mfr. Part No.:
LC17006
Manufacturer:
Colder Products
Find similar products by selecting one or more attributes.
Select all

Brand

Colder Products

Product Type

Pneumatic Quick Connect Coupling hose Connector

Thread Size

3/8 in

Series

LC

Sub Type

Connector

Hose Barb Connection

0.375in

Material

Chrome Plated Brass

Minimum Operating Temperature

-40°F

Maximum Operating Temperature

180°F

Maximum Operating Pressure

17.5 bar

Finish

Chrome

COO (Country of Origin):
US
The Colder Products coupling is a robust connector designed for reliable one-hand operation in demanding applications, facilitating quick connects and disconnects without compromising performance. Ideal for high pressure and temperature environments.

Durable chrome-plated brass construction withstands higher pressure and temperature

One-hand thumb latch allows for swift and easy connection and disconnection

Compatible with both PLC acetal and PLC12 polypropylene couplings

High temperature versions are available, rated up to 400°F (204°C)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy