Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/4 in 6.4mm Connector
- RS Stock No.:
- 855-426
- Mfr. Part No.:
- EFCD22412
- Manufacturer:
- Colder Products
N
This image is representative of the product range
Subtotal (1 unit)*
PHP2,266.37
(exc. VAT)
PHP2,538.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,266.37 |
*price indicative
- RS Stock No.:
- 855-426
- Mfr. Part No.:
- EFCD22412
- Manufacturer:
- Colder Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Colder Products | |
| Product Type | Pneumatic Quick Connect Coupling hose Connector | |
| Thread Size | 1/4 in | |
| Series | EFC12 | |
| Sub Type | Connector | |
| Hose Barb Connection | 6.4mm | |
| Material | Polypropylene | |
| Minimum Operating Temperature | 32°F | |
| Maximum Operating Pressure | 7.2 bar | |
| Maximum Operating Temperature | 160°F | |
| Select all | ||
|---|---|---|
Brand Colder Products | ||
Product Type Pneumatic Quick Connect Coupling hose Connector | ||
Thread Size 1/4 in | ||
Series EFC12 | ||
Sub Type Connector | ||
Hose Barb Connection 6.4mm | ||
Material Polypropylene | ||
Minimum Operating Temperature 32°F | ||
Maximum Operating Pressure 7.2 bar | ||
Maximum Operating Temperature 160°F | ||
- COO (Country of Origin):
- US
The Colder Products coupling insert is engineered for high efficiency in fluid management systems. Designed to enhance flow while maintaining reliable connections, it caters to a range of demanding applications requiring top-tier performance.
Constructed from polypropylene material for chemical resistance and gamma sterilisation
Utilises a high-efficiency valve design for superior flow capabilities
Compatible with various tubing sizes, offering flexibility in application
Features a lightweight structure, reducing overall system weight without sacrificing durability
Related links
- Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/4 in 6.4mm Connector
- Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/2 in 0.5in Connector
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/8 in 3.2mm Connector
- Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 3/8 in 9.5mm Connector
- Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 3/4 in 0.75in Connector
- Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 3/8 in 0.375in Connector
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/2 in 0.5in Connector
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/4 in 0.25in Connector
