Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/8 in 3.2mm Connector
- RS Stock No.:
- 855-373
- Mfr. Part No.:
- NS1D19042812
- Manufacturer:
- Colder Products
N
Subtotal (1 unit)*
PHP3,645.74
(exc. VAT)
PHP4,083.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,645.74 |
*price indicative
- RS Stock No.:
- 855-373
- Mfr. Part No.:
- NS1D19042812
- Manufacturer:
- Colder Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Colder Products | |
| Product Type | Pneumatic Quick Connect Coupling hose Connector | |
| Thread Size | 1/8 in | |
| Series | NS1 | |
| Sub Type | Connector | |
| Hose Barb Connection | 3.2mm | |
| Material | Glass Reinforced Polypropylene | |
| Minimum Operating Temperature | 32°F | |
| Maximum Operating Temperature | 120°F | |
| Maximum Operating Pressure | 1 bar | |
| Select all | ||
|---|---|---|
Brand Colder Products | ||
Product Type Pneumatic Quick Connect Coupling hose Connector | ||
Thread Size 1/8 in | ||
Series NS1 | ||
Sub Type Connector | ||
Hose Barb Connection 3.2mm | ||
Material Glass Reinforced Polypropylene | ||
Minimum Operating Temperature 32°F | ||
Maximum Operating Temperature 120°F | ||
Maximum Operating Pressure 1 bar | ||
- COO (Country of Origin):
- US
The Colder Products coupling offers a Compact design perfect for applications requiring frequent connection and disconnection, ensuring a reliable, user-friendly Interface while eliminating the need for Air purging.
Non-spill design for drip-free disconnect
Rotating design allows tubing movement without kinking
Ergonomic thumb latch Interface enables secure connections
Constructed from chemically resistant materials for durability
Related links
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/8 in 3.2mm Connector
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/4 in 0.25in Connector
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/2 in 0.5in Connector
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 3/8 in 0.375in Connector
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/8 in 0.125in Connector
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/8 in 0.25in Connector
- Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 3/8 in 9.5mm Connector
- Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 3/4 in 0.75in Connector
