Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/4 in 6.4mm Connector
- RS Stock No.:
- 855-424
- Mfr. Part No.:
- EFCD17412
- Manufacturer:
- Colder Products
N
Subtotal (1 unit)*
PHP2,633.34
(exc. VAT)
PHP2,949.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 23 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,633.34 |
*price indicative
- RS Stock No.:
- 855-424
- Mfr. Part No.:
- EFCD17412
- Manufacturer:
- Colder Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Colder Products | |
| Product Type | Pneumatic Quick Connect Coupling hose Connector | |
| Thread Size | 1/4 in | |
| Series | EFC12 | |
| Sub Type | Connector | |
| Hose Barb Connection | 6.4mm | |
| Material | Polypropylene | |
| Minimum Operating Temperature | 32°F | |
| Maximum Operating Pressure | 7.2 bar | |
| Maximum Operating Temperature | 160°F | |
| Select all | ||
|---|---|---|
Brand Colder Products | ||
Product Type Pneumatic Quick Connect Coupling hose Connector | ||
Thread Size 1/4 in | ||
Series EFC12 | ||
Sub Type Connector | ||
Hose Barb Connection 6.4mm | ||
Material Polypropylene | ||
Minimum Operating Temperature 32°F | ||
Maximum Operating Pressure 7.2 bar | ||
Maximum Operating Temperature 160°F | ||
- COO (Country of Origin):
- US
The Colder Products coupling body offers a reliable connection for fluid transfer, featuring a robust polypropylene design suited for various high-demand applications.
Constructed from chemically resistant polypropylene for harsh environments
Compatible with a range of tubing sizes including 1/4 inch ID
Designed with a low-profile thumb latch for ease of operation
Maintains a pressure range from vacuum to 105 psi, ensuring dependable performance
Related links
- Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/4 in 6.4mm Connector
- Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/2 in 0.5in Connector
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/8 in 3.2mm Connector
- Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 3/8 in 9.5mm Connector
- Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 3/4 in 0.75in Connector
- Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 3/8 in 0.375in Connector
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/2 in 0.5in Connector
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/4 in 0.25in Connector
