Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 3/8 in 9.5mm Connector

N

This image is representative of the product range

Subtotal (1 unit)*

PHP1,785.99

(exc. VAT)

PHP2,000.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,785.99

*price indicative

RS Stock No.:
855-421
Mfr. Part No.:
EFC23612
Manufacturer:
Colder Products
Find similar products by selecting one or more attributes.
Select all

Brand

Colder Products

Product Type

Pneumatic Quick Connect Coupling hose Connector

Thread Size

3/8 in

Series

EFC12

Sub Type

Connector

Hose Barb Connection

9.5mm

Material

Polypropylene

Minimum Operating Temperature

32°F

Maximum Operating Pressure

7.2 bar

Maximum Operating Temperature

160°F

COO (Country of Origin):
US
The Colder Products coupling provides high efficiency with a robust design for reliable flow in various applications. It features a Compact size, making it an Ideal choice for tight Seals against tank walls.

High efficiency valve design offers superior flow capabilities than other couplings of similar size

Constructed from chemically resistant polypropylene material for enhanced durability in harsh environments

Features a plastic thumb latch mechanism, reducing the number of moving parts for reliable operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy