Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/4 in 6.4mm Connector
- RS Stock No.:
- 855-420
- Mfr. Part No.:
- EFC23412
- Manufacturer:
- Colder Products
N
Subtotal (1 unit)*
PHP1,613.57
(exc. VAT)
PHP1,807.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,613.57 |
*price indicative
- RS Stock No.:
- 855-420
- Mfr. Part No.:
- EFC23412
- Manufacturer:
- Colder Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Colder Products | |
| Product Type | Pneumatic Quick Connect Coupling hose Connector | |
| Thread Size | 1/4 in | |
| Series | EFC12 | |
| Sub Type | Connector | |
| Hose Barb Connection | 6.4mm | |
| Material | Polypropylene | |
| Minimum Operating Temperature | 32°F | |
| Maximum Operating Temperature | 160°F | |
| Maximum Operating Pressure | 7.2 bar | |
| Select all | ||
|---|---|---|
Brand Colder Products | ||
Product Type Pneumatic Quick Connect Coupling hose Connector | ||
Thread Size 1/4 in | ||
Series EFC12 | ||
Sub Type Connector | ||
Hose Barb Connection 6.4mm | ||
Material Polypropylene | ||
Minimum Operating Temperature 32°F | ||
Maximum Operating Temperature 160°F | ||
Maximum Operating Pressure 7.2 bar | ||
- COO (Country of Origin):
- US
The Colder Products coupling offers a reliable connection designed for high-efficiency flow management in various applications. Its polypropylene construction ensures durability while providing seamless functionality in harsh environments.
High efficiency valve design provides greater flow capability than competitors
Chemically resistant polypropylene material withstands harsh environments
Temperature range of 32°F to 160°F (0°C to 71°C) accommodates diverse applications
Compatible with most APC couplings for versatile connection options
Panel mount option ensures tight Seals against tank walls and drums
Related links
- Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/4 in 6.4mm Connector
- Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 3/8 in 9.5mm Connector
- Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 3/4 in 0.75in Connector
- Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/2 in 0.5in Connector
- Colder Products Polypropylene Pneumatic Quick Connect Coupling hose Connector, 3/8 in 0.375in Connector
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/8 in 3.2mm Connector
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/4 in 0.25in Connector
- Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/8 in 0.125in Connector
