SMC Electroless Nickel Plated Coupler, Rc 1/2 Male Rc Male Threaded Safety Quick Coupler

N

This image is representative of the product range

Subtotal (1 pack of 5 units)*

PHP6,293.83

(exc. VAT)

PHP7,049.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP6,293.83PHP1,258.766

*price indicative

RS Stock No.:
846-739
Mfr. Part No.:
KKH4S-04MS
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Coupler

Thread Standard

Rc

Thread Size

Rc 1/2

Series

KKH

Sub Type

Male Threaded Safety Quick Coupler

Material

Electroless Nickel Plated

Thread Gender

Male

Minimum Operating Temperature

-5°C

Maximum Operating Pressure

1 Mpa

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Finish

Electroless Nickel Plated

The SMC S Coupler socket is a connection component designed for secure fluid transfer in pneumatic systems. It features a male thread type for easy integration and ensures stable performance under standard operating conditions.

Male thread type for secure connection

Proof pressure up to 1.5 MPa

Ensures stable fluid transfer

Designed for pneumatic systems

Supports reliable coupling operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy