SMC Electroless Nickel Plated Coupler, Rc 1/4 Male Rc Male Threaded Safety Quick Coupler
- RS Stock No.:
- 846-737
- Mfr. Part No.:
- KKH3S-02MS
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 pack of 5 units)*
PHP12,726.89
(exc. VAT)
PHP14,254.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP12,726.89 | PHP2,545.378 |
*price indicative
- RS Stock No.:
- 846-737
- Mfr. Part No.:
- KKH3S-02MS
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Coupler | |
| Thread Standard | Rc | |
| Thread Size | Rc 1/4 | |
| Series | KKH | |
| Sub Type | Male Threaded Safety Quick Coupler | |
| Material | Electroless Nickel Plated | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Pressure | 1 Mpa | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Finish | Electroless Nickel Plated | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Coupler | ||
Thread Standard Rc | ||
Thread Size Rc 1/4 | ||
Series KKH | ||
Sub Type Male Threaded Safety Quick Coupler | ||
Material Electroless Nickel Plated | ||
Thread Gender Male | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Pressure 1 Mpa | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Finish Electroless Nickel Plated | ||
- COO (Country of Origin):
- CZ
The SMC S Coupler socket is a connection component designed for secure fluid transfer in pneumatic systems. It features a male thread type for easy integration and ensures stable performance under standard operating conditions.
Male thread type for secure connection
Proof pressure up to 1.5 MPa
Ensures stable fluid transfer
Designed for pneumatic systems
Supports reliable coupling operation
Related links
- SMC Electroless Nickel Plated Coupler, Rc 1/8 Male Rc Male Threaded Safety Quick Coupler
- SMC Electroless Nickel Plated Coupler, Rc 1/2 Male Rc Male Threaded Safety Quick Coupler
- SMC Electroless Nickel Plated Coupler, Rc 3/8 Male Rc Male Threaded Safety Quick Coupler
- SAM Anti Scratch Composite Safety Quick Connect Coupling, 3/8 in Male US HGV Male Threaded Safety Quick Coupler
- SAM Anti Scratch Composite Safety Quick Connect Coupling, 3/8 in Male US Male Threaded Safety Quick Coupler
- SMC Stainless Steel Coupler, Rc 3/4 Male Rc Male Thread type
- SMC Stainless Steel Coupler, Rc 3/8 Male Rc Male Thread type
- SAM Anti Scratch Composite Safety Quick Connect Coupling, 3/8 in Female US HGV Female Threaded Safety Quick Coupler 3/8
