SMC Stainless Steel Coupler, Female Rc Coupler
- RS Stock No.:
- 846-734
- Mfr. Part No.:
- KKA4P-04F
- Manufacturer:
- SMC
N
Subtotal (1 unit)*
PHP9,901.77
(exc. VAT)
PHP11,089.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,901.77 |
*price indicative
- RS Stock No.:
- 846-734
- Mfr. Part No.:
- KKA4P-04F
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Coupler | |
| Thread Standard | Rc | |
| Series | KKA | |
| Sub Type | Coupler | |
| Material | Stainless Steel | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Pressure | 1 MPa | |
| Maximum Operating Temperature | 150°C | |
| Finish | Natural | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Coupler | ||
Thread Standard Rc | ||
Series KKA | ||
Sub Type Coupler | ||
Material Stainless Steel | ||
Thread Gender Female | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Pressure 1 MPa | ||
Maximum Operating Temperature 150°C | ||
Finish Natural | ||
Standards/Approvals RoHS | ||
The SMC coupler designed for efficient fluid sealing, providing a reliable connection for Air and water applications. Its innovative design enhances durability while ensuring a lightweight structure, suitable for a variety of demanding environments.
User-friendly one-touch fitting allows for swift connection and disconnection
Withstands a proof pressure up to 1.5 Mpa
Designed for Air and water applications with a versatile operating pressure range
Related links
- SMC Stainless Steel Coupler Nipple, 1/2 in Female 10mm
- SMC Stainless Steel Coupler, Rc 3/8 Female Rc Female Thread type
- SMC Stainless Steel Coupler Nipple, 1/4 in Female
- SMC Stainless Steel Coupler Nipple, 1/2 in Female
- SMC Stainless Steel Coupler Nipple, 1/8 in Female 10mm
- SMC Stainless Steel Coupler Nipple, 3/8 in Female
- SMC Stainless Steel Coupler Nipple, 1/4 in Female 10mm
- SMC Stainless Steel Coupler, Rc 3/8 Male Rc Male Thread type
