SMC Stainless Steel Coupler, Rc 3/8 Male Rc Male Thread type
- RS Stock No.:
- 846-733
- Mfr. Part No.:
- KKA3S-03M
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
PHP8,979.73
(exc. VAT)
PHP10,057.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,979.73 |
*price indicative
- RS Stock No.:
- 846-733
- Mfr. Part No.:
- KKA3S-03M
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Thread Standard | Rc | |
| Product Type | Coupler | |
| Thread Size | Rc 3/8 | |
| Series | KKA | |
| Sub Type | Male Thread type | |
| Material | Stainless Steel | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Pressure | 1 MPa | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Finish | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Thread Standard Rc | ||
Product Type Coupler | ||
Thread Size Rc 3/8 | ||
Series KKA | ||
Sub Type Male Thread type | ||
Material Stainless Steel | ||
Thread Gender Male | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Pressure 1 MPa | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Finish Stainless Steel | ||
- COO (Country of Origin):
- CZ
The SMC coupler designed for efficient fluid sealing, providing a reliable connection for Air and water applications. Its innovative design enhances durability while ensuring a lightweight structure, suitable for a variety of demanding environments.
User-friendly one-touch fitting allows for swift connection and disconnection
Withstands a proof pressure up to 1.5 Mpa
Designed for Air and water applications with a versatile operating pressure range
Related links
- SMC Stainless Steel Coupler, Rc 3/8 Male Rc Male Thread type
- SMC Stainless Steel Coupler, Rc 3/4 Male Rc Male Thread type
- SMC Stainless Steel Coupler, Rc 3/8 Female Rc Female Thread type
- SMC Electroless Nickel Plated Coupler, Rc 3/8 Male Rc Male Threaded Safety Quick Coupler
- SMC Stainless Steel Pneumatic Quick Connect Coupling, R 3/8 in Male 0.38in
- SMC Stainless Steel Coupler Nipple, 1/8 in Male
- SMC Stainless Steel Pneumatic Quick Connect Coupling, 1/4 in Rc Male Rc Plug Socket
- SMC Electroless Nickel Plated Coupler, Rc 1/8 Male Rc Male Threaded Safety Quick Coupler
