HAZET Nickel Plated Brass Pneumatic Quick Connect Coupling, 16.41 mm Female G Pneumatic Quick Connect Coupling
- RS Stock No.:
- 647-017
- Mfr. Part No.:
- 9000-061
- Manufacturer:
- HAZET
Subtotal (1 unit)*
PHP3,725.32
(exc. VAT)
PHP4,172.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 12 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,725.32 |
*price indicative
- RS Stock No.:
- 647-017
- Mfr. Part No.:
- 9000-061
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Thread Standard | G | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 16.41 mm | |
| Series | 9000 | |
| Sub Type | Pneumatic Quick Connect Coupling | |
| Material | Nickel Plated Brass | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Pressure | 20 bar | |
| Maximum Operating Temperature | 80°C | |
| Finish | Nickel Plated | |
| Standards/Approvals | ARO | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Thread Standard G | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 16.41 mm | ||
Series 9000 | ||
Sub Type Pneumatic Quick Connect Coupling | ||
Material Nickel Plated Brass | ||
Thread Gender Female | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Pressure 20 bar | ||
Maximum Operating Temperature 80°C | ||
Finish Nickel Plated | ||
Standards/Approvals ARO | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Compressed Air Safety Coupling is a high-quality connector designed for secure and efficient pneumatic tool use. Made from hardened, galvanized steel, it fits 10 mm air nipples and ½ inch internal threads, supports up to 50 bar pressure, and features a built-in safety mechanism that depressurizes before disconnecting—preventing hose whip and loud popping. Its one-hand operation and glove-friendly design make it ideal for workshop environments.
One hand operation with minimal effort
Safety mechanism prevents hose whip injuries
Related links
- HAZET Nickel Plated Brass Pneumatic Quick Connect Coupling, 3/8 in Female G Pneumatic Quick Connect Coupling
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/4 in Female G 16mm Low Pressure Connector
- Legris Nickel Plated Steel Pneumatic Quick Connect Coupling, 1/2 in Male/Female G 8mm
- Legris Nickel Plated Steel Pneumatic Quick Connect Coupling, 1/2 in Male/Female G Single Shut-Off
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling Male
- Festo Nickel Plated Brass Pneumatic Quick Connect Coupling, 2mm
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, Male/Female
