HAZET Nickel Plated Brass Pneumatic Quick Connect Coupling, 3/8 in Female G Pneumatic Quick Connect Coupling

Subtotal (1 unit)*

PHP1,498.04

(exc. VAT)

PHP1,677.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from November 09, 2026
  • Plus 11 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,498.04

*price indicative

RS Stock No.:
644-633
Mfr. Part No.:
9001-061
Manufacturer:
HAZET
Find similar products by selecting one or more attributes.
Select all

Brand

HAZET

Thread Standard

G

Product Type

Pneumatic Quick Connect Coupling

Thread Size

3/8 in

Series

9001

Sub Type

Pneumatic Quick Connect Coupling

Material

Nickel Plated Brass

Thread Gender

Female

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

80°C

Maximum Operating Pressure

20 bar

Finish

Nickel Plated

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
TW
The HAZET Compact quick coupling (24 mm) with 3/8 inch internal thread, designed for fast and reliable air tool connections. Offers smooth one-hand operation and is suitable across multiple compressed air systems.

Nickel plated surface prevents corrosion

Universal application for various tools and hoses

Safety locking avoids accidental release

High flow capacity for pneumatic efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy