PREVOST Composite Body Pneumatic Quick Connect Coupling, 3/8 in Male

Subtotal (1 unit)*

PHP5,937.33

(exc. VAT)

PHP6,649.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,937.33

*price indicative

RS Stock No.:
625-669
Mfr. Part No.:
CSI 088152
Manufacturer:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Product Type

Pneumatic Quick Connect Coupling

Thread Size

3/8 in

Material

Composite Body

Thread Gender

Male

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

70°C

Standards/Approvals

ISO 6150-C

COO (Country of Origin):
FR
The PREVOST tapered male thread twin coupler designed to streamline fluid transfer with utmost efficiency. Crafted with precision, this product adheres to the ISO 6150C profile, ensuring compatibility with various systems. Its robust construction guarantees performance even under maximum operating conditions, making it ideal for both industrial and domestic applications. With an optimal flow rate maintained at a pressure of 6.00 bar, it ensures consistent operation. The coupler’s versatility spans a wide temperature range, making it a reliable choice for any environment. Whether for maintenance or innovation, this coupler serves as a dependable solution for any coupling needs, embodying the quality and innovation expected from premier manufacturers.

Designed for easy and convenient connection and disconnection

Compatible with standardised ISO profiles for universal use

Engineered to withstand varying pressures without compromising safety

Constructed to perform reliably across a wide temperature spectrum

Compact dimensions facilitate seamless integration into existing setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy