SMC Brass Pneumatic Quick Connect Coupling, Tube Female 12mm
- RS Stock No.:
- 365-660
- Mfr. Part No.:
- KK4S-12H
- Manufacturer:
- SMC
Subtotal (1 bag of 5 units)*
PHP7,115.92
(exc. VAT)
PHP7,969.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP7,115.92 | PHP1,423.184 |
*price indicative
- RS Stock No.:
- 365-660
- Mfr. Part No.:
- KK4S-12H
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | Tube | |
| Series | KK | |
| Hose Barb Connection | 12mm | |
| Material | Brass | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Operating Pressure | 1 Mpa | |
| Standards/Approvals | RoHS | |
| Finish | Electroless Nickel Plated | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size Tube | ||
Series KK | ||
Hose Barb Connection 12mm | ||
Material Brass | ||
Thread Gender Female | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Operating Pressure 1 Mpa | ||
Standards/Approvals RoHS | ||
Finish Electroless Nickel Plated | ||
- COO (Country of Origin):
- JP
The SMC S Coupler with Threaded Model from KK series employs a unique connection method. A slim body design and large effective area are achieved with a construction that does not use steel balls or valve springs and therefore does not restrict the flow path. Together with a reduction of the body size, pressing parts and resin parts are used to achieve an overall weight reduction.
General purpose type
With sleeve lock mechanism
Low leakage seal construction
Light weight
No spring located in the flow path
Related links
- SMC Brass Pneumatic Quick Connect Coupling, Tube Female 12mm
- SMC Brass Pneumatic Quick Connect Coupling, Tube Female 10mm
- SMC Brass Pneumatic Quick Connect Coupling, Tube Female 8mm
- SMC Brass Pneumatic Quick Connect Coupling, Tube Male 6mm
- SMC Brass Pneumatic Quick Connect Coupling, Tube Male 12mm
- SMC Brass Pneumatic Quick Connect Coupling, Tube Male 10mm
- SMC Brass Pneumatic Quick Connect Coupling, Tube Male 16mm
- SMC Brass Pneumatic Quick Connect Coupling, Tube Male 8mm
