SMC Brass Pneumatic Quick Connect Coupling, Tube Male 16mm

Subtotal (1 bag of 5 units)*

PHP7,648.40

(exc. VAT)

PHP8,566.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP7,648.40PHP1,529.68

*price indicative

RS Stock No.:
365-667
Mfr. Part No.:
KK6P-16E
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Quick Connect Coupling

Thread Size

Tube

Series

KK

Hose Barb Connection

16mm

Material

Brass

Thread Gender

Male

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Maximum Operating Pressure

1 Mpa

Standards/Approvals

RoHS

Finish

Electroless Nickel Plated

COO (Country of Origin):
JP
The SMC S Coupler with bulkhead form fitting KK series employs a unique connection method. A slim body design and large effective area are achieved with a construction that does not use steel balls or valve springs and therefore does not restrict the flow path. Together with a reduction of the body size, pressing parts and resin parts are used to achieve an overall weight reduction.

General purpose type

With sleeve lock mechanism

Low leakage seal construction

Light weight

No spring located in the flow path

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy