SMC Stainless Steel Coupler Nipple, 1/2 in Female

Subtotal (1 bag of 5 units)*

PHP6,325.30

(exc. VAT)

PHP7,084.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP6,325.30PHP1,265.06

*price indicative

RS Stock No.:
364-904
Mfr. Part No.:
KK130S-13B
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Coupler Nipple

Thread Size

1/2 in

Series

KK130

Material

Stainless Steel

Thread Gender

Female

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

1.5 Mpa

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

Finish

Electroless Nickel Plated

COO (Country of Origin):
JP
The SMC Barbed Fitting S Coupler from KK series employs a unique connection method. A slim body design and large effective area are achieved with a construction that does not use steel balls or valve springs and therefore does not restrict the flow path. Together with a reduction of the body size, pressing parts and resin parts are used to achieve an overall weight reduction.

Engineered for optimal performance in diverse applications

Durable construction ensures longevity in demanding environments

User friendly design simplifies installation and maintenance

Enhances automation processes to increase productivity

Precision engineered to meet rigorous industrial standards

Versatile compatibility with various systems and components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy