SMC Stainless Steel Coupler Nipple, 6 mm Female
- RS Stock No.:
- 364-902
- Mfr. Part No.:
- KK130S-06H
- Manufacturer:
- SMC
Subtotal (1 bag of 5 units)*
PHP6,925.72
(exc. VAT)
PHP7,756.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Limited stock
- Plus 3 left, shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP6,925.72 | PHP1,385.144 |
*price indicative
- RS Stock No.:
- 364-902
- Mfr. Part No.:
- KK130S-06H
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Coupler Nipple | |
| Thread Size | 6 mm | |
| Series | KK130 | |
| Material | Stainless Steel | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 1.5 Mpa | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Finish | Electroless Nickel Plated | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Coupler Nipple | ||
Thread Size 6 mm | ||
Series KK130 | ||
Material Stainless Steel | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 1.5 Mpa | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Finish Electroless Nickel Plated | ||
- COO (Country of Origin):
- CN
The SMC Straight Model S Coupler from KK series employs a unique connection method. A slim body design and large effective area are achieved with a construction that does not use steel balls or valve springs and therefore does not restrict the flow path. Together with a reduction of the body size, pressing parts and resin parts are used to achieve an overall weight reduction.
Engineered for precision air flow regulation
Robust construction for enhanced durability
Compact design enables installation in tight spaces
Low maintenance requirements save time and costs
Seamlessly integrates with existing pneumatic systems
Optimises operational efficiency in diverse environments
Related links
- SMC Stainless Steel Coupler Nipple, 1/2 in Female
- SMC Stainless Steel Coupler Nipple, 3/4 in Male
- SMC Stainless Steel Coupler Nipple, 1/2 in Male
- SMC Stainless Steel Coupler Nipple, M5 x 0.8 mm Female M
- SMC Stainless Steel Coupler Nipple, M10 Female
- SMC Stainless Steel Coupler Nipple, 1/4 in Male
- SMC Stainless Steel Coupler Nipple, 1/4 in Female
- SMC Stainless Steel Coupler Nipple, 1/8 in Male 10mm
