RS PRO Steel, Plastic Pneumatic Quick Connect Coupling, 1/2 in Female G Single Shut Off (One Side Is with Valve)
- RS Stock No.:
- 325-568
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP1,834.58
(exc. VAT)
PHP2,054.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,834.58 |
*price indicative
- RS Stock No.:
- 325-568
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Standard | G | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 1/2 in | |
| Series | 23.06 | |
| Sub Type | Single Shut Off (One Side Is with Valve) | |
| Material | Steel, Plastic | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 30 bar | |
| Finish | Nickel Plated | |
| Standards/Approvals | ISO 6150 B-12 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Standard G | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 1/2 in | ||
Series 23.06 | ||
Sub Type Single Shut Off (One Side Is with Valve) | ||
Material Steel, Plastic | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 30 bar | ||
Finish Nickel Plated | ||
Standards/Approvals ISO 6150 B-12 | ||
- COO (Country of Origin):
- TR
RS PRO Pneumatic Quick Connect Coupling, 1/2 in Female BSP
The RS PRO Pneumatic Quick Connect Coupling Socket is designed for efficient and safe disconnection in pneumatic systems. Utilising nitrile rubber seals, it ensures durability and effective sealing. Ideal for robotic assembly lines and various industrial equipment, this coupling offers a fully automatic disconnection process with a simple button press, enhancing operational safety and efficiency.
Features and Benefits
Maximum operating pressure is 30 bar, ensuring robust performance in demanding environments
Operating temperature range -20°C to +100°C, suitable for diverse climatic conditions
Made of steel and plastic with nickel and zinc plated finish, providing corrosion resistance and longevity
Single shut off feature, enhancing safety by preventing air leakage
DN5.5 connection standard, ensuring compatibility with various systems
ISO 6150-B-12 compliance, meeting international standards for quality
Industrial interchangeable 1/4 inch, offering flexibility in application
1-Stage operation, simplifying the connection process
Compatible with multiple brands, including PARKER, RECTUS, CEJN, HANSEN, and ATLAS COPCO, ensuring wide usability
Applications
Robotic assembly lines
Industrial equipment
Pneumatic systems
Additional Information
Compatible with Industrial interchange 1/4 inch and TST 024
Meets US-MIL-SPEC-C-4109 standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Steel 3/8 in Female G Single Shut Off (One Side Is with Valve)
- RS PRO Steel 1/8 in Male G
- RS PRO Steel 1/4 in Male NPT
- RS PRO Steel 1/8 in Male NPT
- RS PRO Steel Hose Barb Female, Male 10mm
- RS PRO Steel Hose Barb Female, Male 8mm
- RS PRO Steel Hose Barb Female, Male 13mm
- RS PRO Steel 1/2 in Female G Single Shut Off (One Side Is with Valve)
