RS PRO Brass Pneumatic Quick Connect Coupling, 1/5 in Female, Male 5mm Single Shut Off (One Side Is with Valve)

Subtotal (1 unit)*

PHP127.58

(exc. VAT)

PHP142.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 142 unit(s) shipping from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP127.58

*price indicative

RS Stock No.:
325-525
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Pneumatic Quick Connect Coupling

Thread Size

1/5 in

Series

20

Sub Type

Single Shut Off (One Side Is with Valve)

Hose Barb Connection

5mm

Material

Brass

Thread Gender

Female, Male

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

35 bar

Maximum Operating Temperature

100°C

Standards/Approvals

Euro 2.7

Finish

Nickel Plated

COO (Country of Origin):
TR

RS PRO Pneumatic Quick Connect Coupling, 35 bar Maximum Operating Pressure


The RS PRO Pneumatic Quick Connect Coupling is designed for efficient and reliable connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, it ensures quick and secure coupling, enhancing operational efficiency.

Features and Benefits


Maximum operating pressure of 35 bar ensures robust performance in demanding applications

Operating temperature range from -20°C to +100°C allows for versatile use in different environments

Constructed from brass with a nickel-plated finish for enhanced durability and corrosion resistance

Euro Profile DN2.7 compatibility ensures seamless integration with existing systems

Micro Series design offers compact and efficient coupling solutions

Flow rate of 165 l/min supports high-performance pneumatic operations

Compatible with TST 059 and PARKER - RECTUS 20 and 91 for versatile connectivity

Compatible with WALTHER 06 - 003 and HASCO Z80 - 5 for extended application range

Applications


Robotic assembly lines

Industrial equipment

Pneumatic systems

Additional Information


Compatible with various industry standards for flexible integration

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy