RS PRO Brass Pneumatic Quick Connect Coupling, Hose Barb Female, Male 5mm

Subtotal (1 unit)*

PHP114.54

(exc. VAT)

PHP128.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP114.54

*price indicative

RS Stock No.:
325-428
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Pneumatic Quick Connect Coupling

Thread Size

Hose Barb

Series

21

Hose Barb Connection

5mm

Material

Brass

Thread Gender

Female, Male

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Maximum Operating Pressure

35 bar

Standards/Approvals

Euro 5

Finish

Nickel Plated

COO (Country of Origin):
TR

RS PRO Pneumatic Quick Connect Coupling, 35 bar


The RS PRO Pneumatic Quick Connect Coupling is designed for efficient and reliable connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, it ensures a secure and durable seal with its nitrile rubber material.

Features and Benefits


Maximum operating pressure of 35 bar, ensuring robust performance in demanding applications

Operating temperature range from -20°C to +100°C, providing versatility in different environments

Constructed from brass with a nickel-plated finish, offering corrosion resistance and longevity

Euro Profile DN5, ensuring compatibility with standard pneumatic systems

Flow rate of 560 l/min, supporting efficient air transfer

Compatible with PARKER - RECTUS 21 and 90, CAMOZZI MINI SERIES, and LEGRIS 9200, enhancing versatility

Applications


Robotic assembly lines

Manufacturing equipment

Industrial pneumatic systems

Additional Information


Seal material is nitrile rubber (NBR), providing effective sealing and durability

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy