RS PRO Steel, Brass, Aluminium Pneumatic Quick Connect Coupling, 1/2 in Female G
- RS Stock No.:
- 325-512
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP1,589.66
(exc. VAT)
PHP1,780.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 27 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,589.66 |
*price indicative
- RS Stock No.:
- 325-512
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Standard | G | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 1/2 in | |
| Series | 19S | |
| Material | Steel, Brass, Aluminium | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 12 bar | |
| Standards/Approvals | British, ISO 4414 | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Standard G | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 1/2 in | ||
Series 19S | ||
Material Steel, Brass, Aluminium | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 12 bar | ||
Standards/Approvals British, ISO 4414 | ||
Finish Nickel Plated | ||
- COO (Country of Origin):
- TR
RS PRO Pneumatic Quick Connect Coupling Socket, 1/2 in Female BSP
The RS PRO Pneumatic Quick Connect Coupling Socket is designed for efficient and secure connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, it features a durable nitrile rubber seal for effective sealing. The coupling offers enhanced safety with a two-stage security mechanism, ensuring reliable performance.
Features and Benefits
Maximum operating pressure of 12 bar, ensuring robust performance
Operating temperature range from -20°C to +100°C, suitable for diverse environments
Constructed from brass, steel, and aluminium with a nickel-plated finish, providing durability and corrosion resistance
2 Stage Security mechanism for additional safety, preventing accidental disconnection
Complies with ISO 4414 standards, ensuring compatibility and reliability
British Profile DN5.5, compatible with PCL 60 and PARKER - RECTUS 19 systems
Applications
Robotic assembly lines
Industrial pneumatic systems
Manufacturing equipment
Additional Information
Complies with ISO 4414 standards
Compatible with British Profile DN5.5 systems
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Steel Aluminium Pneumatic Quick Connect Coupling, 1/2 in Female G
- RS PRO Steel Aluminium Pneumatic Quick Connect Coupling, 1/4 in Female G
- RS PRO Steel Aluminium Pneumatic Quick Connect Coupling, 1/2 in Male R
- RS PRO Steel Aluminium Pneumatic Quick Connect Coupling, 1/2 in Male G 2-Stage Safety
- RS PRO Steel Aluminium Pneumatic Quick Connect Coupling Male 8mm
- RS PRO Steel Aluminium Pneumatic Quick Connect Coupling, Hose Barb Female 8mm
- RS PRO Brass 1/4 in Female G
- RS PRO Brass Steel Pneumatic Quick Connect Coupling, 1/2 in Male R
