RS PRO Steel, Brass, Aluminium Pneumatic Quick Connect Coupling, 1/2 in Male G 2-Stage Safety
- RS Stock No.:
- 325-455
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP1,889.95
(exc. VAT)
PHP2,116.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 29 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,889.95 |
*price indicative
- RS Stock No.:
- 325-455
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Standard | G | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 1/2 in | |
| Series | 23S.06 | |
| Sub Type | 2-Stage Safety | |
| Material | Steel, Brass, Aluminium | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Operating Temperature | 100°C | |
| Finish | Nickel Plated | |
| Standards/Approvals | ISO 4414, ISO 6150-B-12 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Standard G | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 1/2 in | ||
Series 23S.06 | ||
Sub Type 2-Stage Safety | ||
Material Steel, Brass, Aluminium | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 12 bar | ||
Maximum Operating Temperature 100°C | ||
Finish Nickel Plated | ||
Standards/Approvals ISO 4414, ISO 6150-B-12 | ||
- COO (Country of Origin):
- TR
RS PRO Pneumatic Quick Connect Coupling, 1/2 in Male BSP
The RS PRO Pneumatic Quick Connect Coupling Socket is designed for efficient and secure connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, it features a durable nitrile rubber seal for effective sealing. The coupling ensures safety with a two-stage disconnection process, enhancing operational security.
Features and Benefits
Maximum operating pressure of 12 bar, ensuring robust performance
Operating temperature range from -20°C to +100°C, suitable for diverse environments
Constructed from steel and brass with a nickel and zinc plated finish, offering durability and corrosion resistance
Available in aluminium for lightweight applications
Single shut off feature, preventing air loss during disconnection
Complies with DN5.5 ISO 4414 and ISO 6150-B-12 standards, ensuring compatibility and reliability
Industrial interchangeable 1/4 inch design, providing versatility
2-stage safety mechanism, enhancing user safety
Compatible with various brands including PARKER, RECTUS, CEJN, HANSEN, and ATLAS COPCO, ensuring wide applicability
Applications
Commonly used in robotic assembly lines, pneumatic tools, and industrial machinery. Suitable for industries requiring quick and secure pneumatic connections.
Additional Information
Complies with key standards such as ISO 4414 and ISO 6150-B-12, ensuring high-quality performance and compatibility with other industrial components.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Steel Aluminium Pneumatic Quick Connect Coupling, 1/2 in Female G
- RS PRO Steel Aluminium Pneumatic Quick Connect Coupling, 1/2 in Male R
- RS PRO Steel Aluminium Pneumatic Quick Connect Coupling, 1/4 in Female G
- RS PRO Steel Aluminium Pneumatic Quick Connect Coupling Male 8mm
- RS PRO Steel Aluminium Pneumatic Quick Connect Coupling, Hose Barb Female 8mm
- RS PRO Brass 1/4 in Female G
- RS PRO Brass Steel Pneumatic Quick Connect Coupling, 1/2 in Male R
- RS PRO Brass 3/8 in Male G
