RS PRO Aluminium, Brass, Steel Pneumatic Quick Connect Coupling, 1/4 in Male G Single Shut Off (One Side Is with Valve)
- RS Stock No.:
- 325-452
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP1,929.48
(exc. VAT)
PHP2,161.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 22 unit(s) shipping from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,929.48 |
*price indicative
- RS Stock No.:
- 325-452
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | G | |
| Thread Size | 1/4 in | |
| Series | 23S.06 | |
| Sub Type | Single Shut Off (One Side Is with Valve) | |
| Material | Aluminium, Brass, Steel | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 4414, ISO 6150-B-12 | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard G | ||
Thread Size 1/4 in | ||
Series 23S.06 | ||
Sub Type Single Shut Off (One Side Is with Valve) | ||
Material Aluminium, Brass, Steel | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 12 bar | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 4414, ISO 6150-B-12 | ||
Finish Nickel Plated | ||
- COO (Country of Origin):
- TR
RS PRO Pneumatic Quick Connect Coupling, 1/4 in Male BSP
The RS PRO Pneumatic Quick Connect Coupling Socket is designed for efficient and secure connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, it ensures durability and effective sealing with its nitrile rubber seal material. The coupling features a two-stage safety mechanism for secure disconnection.
Features and Benefits
Maximum operating pressure is 12 bar, ensuring robust performance in demanding applications
Operating temperature range from -20°C to +100°C, suitable for diverse environments
Constructed from steel and brass with a nickel and zinc plated finish, offering corrosion resistance
Also available in aluminium, providing lightweight options
Single shut off feature, enhancing safety and efficiency
Complies with DN5.5 ISO 4414 and ISO 6150-B-12 standards, ensuring compatibility and reliability
Industrial interchangeable 1/4 inch, allowing for versatile use
2-Stage Safety mechanism, providing secure and controlled disconnection
Compatible with various brands such as PARKER, RECTUS, CEJN, HANSEN, and ATLAS COPCO, ensuring wide applicability
Applications
Commonly used in robotic assembly lines, pneumatic systems, and industrial equipment where quick and secure connections are essential.
Additional Information
Compatible with Industrial interchange 1/4 inch and TST 024, PARKER - RECTUS 23 and CEJN 310, HANSEN 3000 and PARKER 20, ATLAS COPCO QIC 08 and US-MIL-SPEC-C-4109, ensuring broad compatibility across different systems.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Aluminium Steel Pneumatic Quick Connect Coupling, 1/4 in Male R
- RS PRO Aluminium Steel Pneumatic Quick Connect Coupling, 1/4 in Female G
- RS PRO Aluminium Steel Pneumatic Quick Connect Coupling, 3/8 in Female G
- RS PRO Aluminium Steel Pneumatic Quick Connect Coupling, 3/8 in Male R
- RS PRO Aluminium Steel Pneumatic Quick Connect Coupling Male 10mm
- RS PRO Brass 1/2 in Male G Single Shut Off (One Side Is with Valve)
- RS PRO Brass 1/4 in Male G Single Shut Off (One Side Is with Valve)
- RS PRO Brass 1/2 in Female G Single Shut Off (One Side Is with Valve)
