RS PRO Brass Pneumatic Quick Connect Coupling, M14 Male Metric
- RS Stock No.:
- 325-424
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP114.54
(exc. VAT)
PHP128.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP114.54 |
*price indicative
- RS Stock No.:
- 325-424
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | Metric | |
| Thread Size | M14 | |
| Series | 21 | |
| Material | Brass | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 35 bar | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | Euro 5 | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard Metric | ||
Thread Size M14 | ||
Series 21 | ||
Material Brass | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 35 bar | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals Euro 5 | ||
Finish Nickel Plated | ||
- COO (Country of Origin):
- TR
RS PRO Pneumatic Quick Connect Coupling
The RS PRO Pneumatic Quick Connect Coupling is designed for efficient and secure connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, this coupling ensures reliable performance and ease of use.
Features and Benefits
Maximum operating pressure is 35 bar, ensuring robust performance in demanding applications
Operating temperature range from -20°C to +100°C, providing versatility in different environments
Made of brass with a nickel-plated finish, offering durability and corrosion resistance
Euro Profile DN5, ensuring compatibility with standard pneumatic systems
Flow rate of 560 l/min, supporting efficient air transfer
Compatible with PARKER - RECTUS 21 and 90, CAMOZZI MINI SERIES, and LEGRIS 9200, enhancing versatility
Applications
Widely used in robotic assembly lines
Suitable for various industrial equipment requiring pneumatic connections
Additional Information
Threaded Connection: M14 x 1.5 Male
Seal Material: NBR
Connection Standard: DN 5mm Euro Profile Mini Series
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Brass Pneumatic Quick Connect Coupling, M14 Male Metric
- RS PRO Brass M14 Male Metric
- RS PRO Brass Pneumatic Quick Connect Coupling Male Metric 10mm
- RS PRO Brass Pneumatic Quick Connect Coupling, M14 Female Metric
- SMC Brass Pneumatic Quick Connect Coupling, M14 Male 6mm
- RS PRO Brass M14 Female Metric
- RS PRO Brass Pneumatic Quick Connect Coupling, M6 Male Metric
- RS PRO Brass Pneumatic Quick Connect Coupling Male Metric 8mm
