RS PRO Brass Pneumatic Quick Connect Coupling, M6 Male Metric
- RS Stock No.:
- 325-524
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP168.82
(exc. VAT)
PHP189.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP168.82 |
*price indicative
- RS Stock No.:
- 325-524
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Standard | Metric | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | M6 | |
| Series | 20 | |
| Material | Brass | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 35 bar | |
| Finish | Nickel Plated | |
| Standards/Approvals | Euro 2.7 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Standard Metric | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size M6 | ||
Series 20 | ||
Material Brass | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 35 bar | ||
Finish Nickel Plated | ||
Standards/Approvals Euro 2.7 | ||
- COO (Country of Origin):
- TR
RS PRO Pneumatic Quick Connect Coupling, M6 Male Thread
The RS PRO Pneumatic Quick Connect Coupling is designed for efficient and secure connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, it ensures reliable performance under high pressure and temperature conditions.
Features and Benefits
Maximum operating pressure of 35 bar ensures robust performance in demanding applications
Operating temperature range from -20°C to +100°C provides versatility in different environments
Constructed from brass with a nickel-plated finish for enhanced durability and corrosion resistance
Euro Profile DN2.7 offers compatibility with a wide range of systems
Flow rate of 165 l/min supports efficient pneumatic operations
Compatible with TST 059, PARKER - RECTUS 20 and 91, WALTHER 06 - 003, and HASCO Z80 - 5 for flexible integration
Applications
Robotic assembly lines
Industrial equipment
Pneumatic systems
Additional Information
Threaded connection: M6 Male
Seal material: NBR
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Brass Pneumatic Quick Connect Coupling Male Metric
- RS PRO Brass Pneumatic Quick Connect Coupling Male Metric 8mm
- RS PRO Brass Pneumatic Quick Connect Coupling Male Metric 6mm
- RS PRO Brass Pneumatic Quick Connect Coupling Male Metric 5mm
- RS PRO Brass Pneumatic Quick Connect Coupling, M12 Male Metric
- RS PRO Brass Pneumatic Quick Connect Coupling, M14 Male Metric
- RS PRO Brass Pneumatic Quick Connect Coupling, M10 Male Metric
- RS PRO Brass Pneumatic Quick Connect Coupling Male Metric 4mm Single Shut Off (One Side Is with Valve)
