RS PRO Brass, Steel Pneumatic Quick Connect Coupling, Hose Barb Female, Male 9mm
- RS Stock No.:
- 325-402
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP1,824.34
(exc. VAT)
PHP2,043.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 30 unit(s) shipping from September 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,824.34 |
*price indicative
- RS Stock No.:
- 325-402
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | Hose Barb | |
| Series | 17 | |
| Hose Barb Connection | 9mm | |
| Material | Brass, Steel | |
| Thread Gender | Female, Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 35 bar | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | British | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size Hose Barb | ||
Series 17 | ||
Hose Barb Connection 9mm | ||
Material Brass, Steel | ||
Thread Gender Female, Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 35 bar | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals British | ||
Finish Nickel Plated | ||
- COO (Country of Origin):
- TR
RS PRO Pneumatic Quick Connect Coupling, 35 bar
The RS PRO Pneumatic Quick Connect Coupling is designed for efficient and reliable connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, this coupling ensures a secure and leak-free connection with its self-sealing design. The use of nitrile rubber as the seal material enhances durability and performance.
Features and Benefits
Maximum operating pressure of 35 bar ensures robust performance in demanding applications
Operating temperature range from -20°C to +100°C allows for versatile use in different environments
Constructed from brass and steel with a nickel-plated finish for enhanced durability and corrosion resistance
Single shut-off feature provides easy and secure disconnection
Flow rate of 870 l/min supports efficient pneumatic operations
British Profile DN5 compatibility ensures seamless integration with existing systems
Compatible with SCHRADER 1/4 inch PARKER - RECTUS 17 for versatile connectivity
Applications
Commonly used in robotic assembly lines, manufacturing equipment, and other industrial pneumatic systems
Additional Information
The coupling is designed with a hose barb connection of 9 mm, suitable for various hose types. The female and male coupling genders provide flexibility in system design and integration.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Brass Hose Barb Female, Male 9mm
- RS PRO Brass Hose Barb Female, Male 8mm
- RS PRO Brass Hose Barb Female, Male 9mm
- RS PRO Brass Pneumatic Quick Connect Coupling Male 9mm
- RS PRO Stainless Steel Hose Barb Female, Male 9mm
- RS PRO Steel Pneumatic Quick Connect Coupling Male 9mm
- RS PRO Brass Hose Barb Female, Male 8mm
- RS PRO Brass Steel Pneumatic Quick Connect Coupling Male 8mm

