Festo MS Series Pressure Regulator G 1/4 Threaded G G
- RS Stock No.:
- 852-556
- Mfr. Part No.:
- MS6-LR-1/4-D7-VS
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP4,524.30
(exc. VAT)
PHP5,067.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,524.30 |
*price indicative
- RS Stock No.:
- 852-556
- Mfr. Part No.:
- MS6-LR-1/4-D7-VS
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Regulator | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Size | G 1/4 | |
| Outlet Connection Size | G 1/4 | |
| Series | MS | |
| Inlet Thread Standard | G | |
| Maximum Operating Pressure | 20 bar | |
| Inlet Port Gender | Female | |
| Material | Aluminium | |
| Outlet Thread Standard | G | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Regulator | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Inlet Connection Size G 1/4 | ||
Outlet Connection Size G 1/4 | ||
Series MS | ||
Inlet Thread Standard G | ||
Maximum Operating Pressure 20 bar | ||
Inlet Port Gender Female | ||
Material Aluminium | ||
Outlet Thread Standard G | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- HU
The Festo pressure regulator enhances operational efficiency by maintaining a constant output pressure within a specified range, ensuring optimal performance for pneumatic systems.
Operating pressure ranges from 0.08 MPa to 2 MPa
Offers precise pressure regulation for enhanced control
Designed for flexible mounting in various positions
Supports dual pneumatic connections with G1/4 ports
Corrosion resistance class 2 ensures reliability in moderate stress
Compatible with lubricated operations for versatile applications
Related links
- Festo MS Series Pressure Regulator G 1/4 Threaded G G
- Festo MS Series Pneumatic Regulator G 1/4 G G
- Festo MS Series Pressure Regulator G 3/8 Threaded G G
- Festo MS Series Pressure Regulator Threaded G 1/2 G
- Festo MS Series Pressure Regulator G 1/2 Threaded G G
- Festo MS Series Pressure Regulator G 1/8 Threaded G G
- Festo MS Series Pneumatic Regulator G 1/4 G
- Festo MS Series Pneumatic Regulator G 1/2 Pneumatic G
