Festo VEAB Series Pressure Regulator QS-4
- RS Stock No.:
- 852-406
- Mfr. Part No.:
- VEAB-L-26-D9-Q4-LK-1R1
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
PHP42,823.61
(exc. VAT)
PHP47,962.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP42,823.61 |
*price indicative
- RS Stock No.:
- 852-406
- Mfr. Part No.:
- VEAB-L-26-D9-Q4-LK-1R1
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Regulator | |
| Inlet Connection Type | QS-4 | |
| Outlet Connection Type | QS-4 | |
| Series | VEAB | |
| Maximum Operating Pressure | 18 bar | |
| Minimum Operating Temperature | 0°C | |
| Material | Reinforced Polyamide | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Regulator | ||
Inlet Connection Type QS-4 | ||
Outlet Connection Type QS-4 | ||
Series VEAB | ||
Maximum Operating Pressure 18 bar | ||
Minimum Operating Temperature 0°C | ||
Material Reinforced Polyamide | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- CH
The Festo three-way proportional-pressure regulator designed for precision control of compressed Air and inert gases, enabling reliable performance in various industrial settings.
Operates within an ambient temperature range of 0 °C to 50 °C
Employs a mechanical spring for reliable reset functionality
Achieves a total flow rate of over 20 l/min under standard conditions
Built to withstand pressures up to 18 bar for maximum durability
Features an ingress protection rating of IP65 for enhanced environmental resistance
Designed for flexible mounting options, suitable for any position
Related links
- Festo VEAB Series Pressure Regulator QS-4
- Festo VEAB-L Series Pressure Regulator QS-4
- Festo VEAB-L Series Pressure Regulator QS-4 QS-4
- Festo VEAB Series Pressure Regulator 4 (QS-4) QS (Quick Start/Quick Connect)
- Festo VEAB Series Pressure Regulator Flange
- Festo VEAB Series Pressure Regulator
- Festo VEAB-L-26-D7-Q4-V1-1R1 Series Pneumatic Regulator QS-4 QS QS
- Festo VEAB-L-26-D12-Q4-V1-1R1 Series Pneumatic Regulator QS-4 QS QS
