Festo VEAB Series Pressure Regulator
- RS Stock No.:
- 343-194
- Mfr. Part No.:
- VEAB-B-26-D9-F-V2-1R1
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP40,879.01
(exc. VAT)
PHP45,784.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP40,879.01 |
*price indicative
- RS Stock No.:
- 343-194
- Mfr. Part No.:
- VEAB-B-26-D9-F-V2-1R1
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Regulator | |
| Series | VEAB | |
| Maximum Operating Pressure | 6 bar | |
| Material | Reinforced Polyamide | |
| Standards/Approvals | RoHS, KC-EMV, RCM, UKCA, CE | |
| Model Number | 8153667 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Regulator | ||
Series VEAB | ||
Maximum Operating Pressure 6 bar | ||
Material Reinforced Polyamide | ||
Standards/Approvals RoHS, KC-EMV, RCM, UKCA, CE | ||
Model Number 8153667 | ||
- COO (Country of Origin):
- CH
The Festo Proportional pressure regulator is designed to deliver precise control in a compact form factor. This three-way valve operates efficiently under a variety of conditions, utilising electric actuation for direct piloting. Engineered for flexibility, it can be mounted in any position, providing ease of integration into existing systems. Its soft sealing principle contributes to minimal leakage, ensuring reliability across applications. The regulator maintains functionality across a wide range of temperatures, making it suitable for diverse operational environments. It features compatibility with both compressed air and inert gases, adhering to stringent industry standards for safe and effective operation.
Robust design ensures durability and longevity
Mechanical spring reset enhances reliability during operation
Linearity and reproducibility metrics provide confidence in performance accuracy
Compact dimensions facilitate space saving installations
IP65 rating offers resistance to dust and water ingress for outdoor applications
Reverse polarity protection safeguards electrical connections
LED display enables easy monitoring of operational status
Related links
- Festo VEAB Series Pressure Regulator Flange
- Festo VEAB Series Pressure Regulator
- Festo VEAB-B Series Pressure Regulator Flange
- Festo VEAB Series Pressure Regulator QS-4
- Festo VEAB Series Pressure Regulator G
- Festo Air Regulator - 11 bar, 8153643 VEAA
- Festo VEAB Series Pressure Regulator 4 (QS-4) QS (Quick Start/Quick Connect)
- Festo VEAB-L Series Pressure Regulator QS-4
